TLV62569PDDCR vs TLV62569PDRL feature comparison

TLV62569PDDCR Texas Instruments

Buy Now Datasheet

TLV62569PDRL Texas Instruments

Buy Now Datasheet
Source Content uid TLV62569PDDCR TLV62569PDRL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description TSOP, ,
Reach Compliance Code compliant unknown
Date Of Intro 2017-07-22 2016-12-08
YTEOL 15
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TLV62569PDDCR with alternatives

Compare TLV62569PDRL with alternatives