TLV62569PDRL
vs
TLV62569PDRLT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SOT-6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-12-08
|
2017-10-18
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
S-PDSO-F6
|
JESD-609 Code |
|
e3
|
Length |
|
1.6 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
0.6 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSOF
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.6 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1500 kHz
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.6 mm
|
|
|
|
Compare TLV62569PDRL with alternatives
Compare TLV62569PDRLT with alternatives