TLV62569PDRL vs TLV62569PDRLT feature comparison

TLV62569PDRL Texas Instruments

Buy Now Datasheet

TLV62569PDRLT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SOT-6
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-12-08 2017-10-18
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 5 V
JESD-30 Code S-PDSO-F6
JESD-609 Code e3
Length 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Equivalence Code FL6,.06,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.6 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm