TLV62569PDRLR
vs
TLV62569DBVT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOT-6
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Date Of Intro
2017-10-18
2016-12-08
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PDSO-F6
R-PDSO-G5
JESD-609 Code
e3
e4
Length
1.6 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
0.6 V
0.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
LSSOP
Package Equivalence Code
FL6,.06,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.6 mm
1.45 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1500 kHz
1500 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare TLV62569PDRLR with alternatives
Compare TLV62569DBVT with alternatives