TLV62569PDRLT vs BD89630EFJ-E2 feature comparison

TLV62569PDRLT Texas Instruments

Buy Now Datasheet

BD89630EFJ-E2 ROHM Semiconductor

Buy Now Datasheet
Source Content uid TLV62569PDRLT
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description VSOF, VSOP, TSOP8,.25
Reach Compliance Code compliant compliant
Date Of Intro 2017-10-18
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-F6 R-PDSO-G8
JESD-609 Code e3
Length 1.6 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.6 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1500 kHz 1000 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.6 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day
Additional Feature OUTPUT VOLTAGE RANGE FROM 1 V TO 2.5 V
Control Mode CURRENT-MODE
Package Equivalence Code TSOP8,.25
Qualification Status Not Qualified

Compare TLV62569PDRLT with alternatives

Compare BD89630EFJ-E2 with alternatives