TLV7022DSGR vs MAX989EUA+T feature comparison

TLV7022DSGR Texas Instruments

Buy Now Datasheet

MAX989EUA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, SOLCC8,.08,20 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-17
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.000002 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.000002 µA 0.01 µA
Input Offset Voltage-Max 8000 µV 7000 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.08,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 260 ns 300 ns
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max 0.018 mA 0.048 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Qualification Status Not Qualified
Technology CMOS

Compare TLV7022DSGR with alternatives

Compare MAX989EUA+T with alternatives