TLV9042SIRUGR
vs
TLV9042IPWR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQCCN, LCC10,.06X.08,20
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2020-05-14
|
2020-05-14
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.000012 µA
|
0.000012 µA
|
Bias Current-Max (IIB) @25C |
0.000012 µA
|
0.000012 µA
|
Common-mode Reject Ratio-Min |
75 dB
|
75 dB
|
Common-mode Reject Ratio-Nom |
89 dB
|
89 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.00003 µA
|
0.00003 µA
|
Input Offset Voltage-Max |
2250 µV
|
2250 µV
|
JESD-30 Code |
R-PQCC-N10
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
4.4 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
2
|
1
|
Neg Supply Voltage Limit-Max |
-3 V
|
-3 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC10,.06X.08,20
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
0.4 mm
|
1.2 mm
|
Slew Rate-Nom |
0.2 V/us
|
0.2 V/us
|
Supply Current-Max |
0.026 mA
|
0.026 mA
|
Supply Voltage Limit-Max |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
350
|
350
|
Voltage Gain-Min |
316227
|
316227
|
Wideband |
NO
|
NO
|
Width |
1.5 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLV9042SIRUGR with alternatives
Compare TLV9042IPWR with alternatives