TM9319
vs
A19-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
CAN4,.3
|
TO-8, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
10 dB
|
Input Power-Max (CW) |
18 dBm
|
13 dBm
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-54 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN4,.3
|
CAN4,.3
|
Power Supplies |
15 V
|
15 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
99 mA
|
99 mA
|
VSWR-Max |
2
|
2.3
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
|
|
|
Compare TM9319 with alternatives
Compare A19-1 with alternatives