TMC2250AH5C
vs
TMC2250AG1C3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, PGA-120
|
PGA, PGA120,13X13
|
Reach Compliance Code |
unknown
|
compliant
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
30 MHz
|
50 MHz
|
External Data Bus Width |
12
|
12
|
JESD-30 Code |
S-PPGA-P120
|
S-CPGA-P120
|
JESD-609 Code |
e0
|
e0
|
Length |
34.16 mm
|
34.16 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
120
|
120
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Data Bus Width |
12
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA120,13X13
|
PGA120,13X13
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.46 mm
|
5.46 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
34.16 mm
|
34.16 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, MULTIPLIER
|
DSP PERIPHERAL, MULTIPLIER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
PGA
|
Pin Count |
|
120
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TMC2250AH5C with alternatives
Compare TMC2250AG1C3 with alternatives