TMOV14RP275E
vs
232259513816
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
LITTELFUSE INC
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
275 V
|
|
Energy Absorbing Capacity-Max |
110 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
17 mm
|
|
Package Length |
17 mm
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
|
Package Width |
9.5 mm
|
|
Packing Method |
BULK
|
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CUL; IEC; UL; VDE
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Thermistor Application |
SURGE PROTECTION
|
|
Working Voltage |
350 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TMOV14RP275E with alternatives