TMOV20RP140EL2B7
vs
TMOV14R275M
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
140 V
|
275 V
|
Energy Absorbing Capacity-Max |
110 J
|
110 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
Radial,
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
BULK; TR
|
Rated Temperature |
|
85 °C
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
473 V
|
|
|
|
Compare TMOV20RP140EL2B7 with alternatives
Compare TMOV14R275M with alternatives