TMOV20RP140EL2B7 vs V275LT20CX10 feature comparison

TMOV20RP140EL2B7 Littelfuse Inc

Buy Now Datasheet

V275LT20CX10 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 275 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description Radial,
Manufacturer Series C-III
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Terminal Placement RADIAL
Terminal Shape WIRE

Compare TMOV20RP140EL2B7 with alternatives

Compare V275LT20CX10 with alternatives