TMP100NA/3K vs V62/06608-02XE feature comparison

TMP100NA/3K Texas Instruments

Buy Now Datasheet

V62/06608-02XE Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 6 PIN TSOP6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 2 Cel 2 Cel
Additional Feature SEATED HG-MAX
Body Breadth 1.6 mm 1.6 mm
Body Height 1.45 mm 1.6 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 6 6
Operating Current-Max 0.075 mA 0.001 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type I2C INTERFACE
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD
Termination Type SOLDER SOLDER
Base Number Matches 2 1

Compare TMP100NA/3K with alternatives

Compare V62/06608-02XE with alternatives