If you like Findchips… You will love Findchips PRO. Try it Now.
TMS-132-56-S-D Samtec IncBuy Now Datasheet |
HTMS-132-56-F-D Samtec IncBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Factory Lead Time | 2 Weeks | 2 Weeks |
Body Breadth | 0.196 inch | 0.196 inch |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (30) OVER NICKEL | GOLD FLASH OVER NICKEL |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | PHOSPHOR BRONZE |
Contact Pattern | RECTANGULAR | RECTANGULAR |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
Insulator Color | BLACK | BLACK |
Insulator Material | NYLON | NYLON |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Manufacturer Series | TMS | HTMS |
Mating Contact Pitch | 0.05 inch | 0.05 inch |
Mating Contact Row Spacing | 0.1 inch | 0.1 inch |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number Of PCB Rows | 2 | 2 |
Number of Rows Loaded | 2 | 2 |
Operating Temperature-Max | 125 °C | 105 °C |
Operating Temperature-Min | -55 °C | -65 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
PCB Contact Pattern | RECTANGULAR | RECTANGULAR |
PCB Contact Row Spacing | 2.54 mm | 2.54 mm |
Plating Thickness | 30u inch | FLASH inch |
Rated Current (Signal) | 5 A | 1 A |
Reference Standard | UL | |
Reliability | COMMERCIAL | COMMERCIAL |
Terminal Length | 0.12 inch | 0.12 inch |
Terminal Pitch | 1.27 mm | 1.27 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 64 | 64 |
Base Number Matches | 19 | 1 |
Body Depth | 0.1 inch | |
Body Length | 1.6 inch | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |