If you like Findchips… You will love Findchips PRO. Try it Now.

TMS-132-56-S-D vs TMS-132-56-H-D-RA feature comparison

TMS-132-56-S-D Samtec Inc

Buy Now Datasheet

TMS-132-56-H-D-RA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks
Body Breadth 0.196 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material NYLON
JESD-609 Code e3 e4
MIL Conformance NO NO
Manufacturer Series TMS TMS
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 19 1

Compare TMS-132-56-S-D with alternatives

Compare TMS-132-56-H-D-RA with alternatives