TMS320F28069MPFPQ
vs
TMS320F28069FPFPQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HTQFP-80
|
HTQFP-80
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Has ADC |
YES
|
YES
|
Additional Feature |
IT HAS OTPROM OF 1K
|
IT HAS OTPROM OF 1K
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
TMS320
|
TMS320
|
Clock Frequency-Max |
90 MHz
|
90 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e4
|
e4
|
Length |
12 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
6
|
6
|
Number of External Interrupts |
3
|
3
|
Number of I/O Lines |
40
|
40
|
Number of Terminals |
80
|
80
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
HTFQFP
|
Package Equivalence Code |
TQFP80,.55SQ
|
TQFP80,.55SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
102400
|
102400
|
ROM (words) |
131072
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Speed |
90 MHz
|
90 MHz
|
Supply Current-Max |
245 mA
|
245 mA
|
Supply Voltage-Max |
1.995 V
|
1.995 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
12 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
80
|
|
|
|
Compare TMS320F28069MPFPQ with alternatives
Compare TMS320F28069FPFPQ with alternatives