TMS320F28335PGFA vs TMX320F28334PGFA feature comparison

TMS320F28335PGFA Texas Instruments

Buy Now Datasheet

TMX320F28334PGFA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, QFP-176 LFQFP, QFP176,1.0SQ,20
Pin Count 176 176
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e4
Length 24 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 6
Number of External Interrupts 8
Number of Terminals 176 176
Number of Timers 21
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 69632
RAM (words) 34816 34816
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 315 mA 40 mA
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.805 V 1.805 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare TMS320F28335PGFA with alternatives

Compare TMX320F28334PGFA with alternatives