TN2-L-H-6V-3
vs
TX2SS-L-12V-1-X
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
5.6 mm
|
7.4 mm
|
Body Height |
9.8 mm
|
8.2 mm
|
Body Length or Diameter |
14 mm
|
15 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.008 A
|
Coil Operate Voltage(DC) |
4.5 V
|
9 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
4.5 V
|
9 V
|
Coil Resistance |
360 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
6 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@110VDC
|
1A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
110 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
3 ms
|
4 ms
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
TAPE AND REEL
|
Physical Dimension |
14mm x 5.6mm x 9.8mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
CSA; UL
|
BSI; CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Coil Voltage-Nom |
|
12 V
|
Contact (DC) Max Power Rating R Load |
|
30W@220VDC
|
Contact Resistance |
|
100 mΩ
|
End Contact Material |
|
Silver Palladium
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Relay Form |
|
2 FORM C
|
Sealing |
|
WATER PROOF
|
|
|
|
Compare TN2-L-H-6V-3 with alternatives
Compare TX2SS-L-12V-1-X with alternatives