TN6726A
vs
ZTX502L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ZETEX PLC
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
1.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
30 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
100
|
JEDEC-95 Code |
TO-226
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
2
|
Package Description |
|
IN-LINE, R-PSIP-W3
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
200 °C
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
VCEsat-Max |
|
0.25 V
|
|
|
|
Compare TN6726A with alternatives
Compare ZTX502L with alternatives