TNY254P
vs
KA5L0165RTU
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
POWER INTEGRATIONS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
TO-220F
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
,
|
Pin Count |
8
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Power Integrations
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
SWITCHING REGULATOR
|
JESD-30 Code |
R-PDIP-T8
|
R-PSFM-T4
|
JESD-609 Code |
e0
|
|
Length |
9.59 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
0.4 A
|
4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
4.45 mm
|
|
Supply Current-Max (Isup) |
0.38 mA
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
48 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
TIN LEAD
|
NOT SPECIFIED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
3
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
28 V
|
Input Voltage-Min |
|
9.4 V
|
Input Voltage-Nom |
|
14 V
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TNY254P with alternatives
Compare KA5L0165RTU with alternatives