TP0350D11R8TCE vs P0603H11R8DGPD feature comparison

TP0350D11R8TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

P0603H11R8DGPD

Part not found

Search for P0603H11R8DGPD
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Series TP
Size Code 0603
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V
Base Number Matches 1

Compare TP0350D11R8TCE with alternatives