TP3006
vs
PH0810-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
FLANGE MOUNT, R-CDFM-F6
|
FLANGE MOUNT, R-CDFM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
2 A
|
0.7 A
|
Configuration |
Single
|
|
DC Current Gain-Min (hFE) |
15
|
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
25 W
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
WITH EMITTER BALLASTING RESISTORS
|
Collector-Emitter Voltage-Max |
|
22 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-CDFM-F4
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare PH0810-4 with alternatives