TP3015
vs
BLV193
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
FLANGE MOUNT, R-CDFM-F6
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
6 A
|
3.5 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
25
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
44 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
SOT
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT171A
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Additional Feature |
|
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
|
Case Connection |
|
ISOLATED
|
Collector-Emitter Voltage-Max |
|
16 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-CDFM-F6
|
Number of Elements |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
44 W
|
Power Gain-Min (Gp) |
|
6.5 dB
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BLV193 with alternatives