TP3015
vs
MS1451
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICROSEMI CORP
|
Package Description |
,
|
FLANGE MOUNT, R-CDFM-F6
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
6 A
|
2.5 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
20
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
29 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
2
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
Collector-Base Capacitance-Max |
|
25 pF
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-CDFM-F6
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MS1451 with alternatives