TP3022A
vs
BLV94
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DIFFUSED BALLAST RESISTORS
|
|
Collector-Base Capacitance-Max |
25 pF
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
15
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
R-CDFM-F6
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Gain-Min (Gp) |
8.5 dB
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
4
|
Package Description |
|
,
|
Collector Current-Max (IC) |
|
3 A
|
Power Dissipation-Max (Abs) |
|
45 W
|
|
|
|
Compare TP3022A with alternatives