TP5050 vs 2SC3102 feature comparison

TP5050 Motorola Semiconductor Products

Buy Now Datasheet

2SC3102 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector-Emitter Voltage-Max 32 V 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 65 W 170 W
Power Gain-Min (Gp) 6.5 dB 4.8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Package Description FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Additional Feature HIGH RELIABILITY
Case Connection EMITTER
Collector Current-Max (IC) 18 A
Power Dissipation-Max (Abs) 170 W

Compare TP5050 with alternatives

Compare 2SC3102 with alternatives