TP5050 vs JO3037 feature comparison

TP5050 Motorola Semiconductor Products

Buy Now Datasheet

JO3037 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C 140 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 65 W
Power Gain-Min (Gp) 6.5 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 4
Source Content uid JO3037
Package Description ,
Collector Current-Max (IC) 5 A
Power Dissipation-Max (Abs) 83 W

Compare TP5050 with alternatives