TP5050 vs SD1434 feature comparison

TP5050 Motorola Semiconductor Products

Buy Now Datasheet

SD1434 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 65 W
Power Gain-Min (Gp) 6.5 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 3
Source Content uid SD1434

Compare TP5050 with alternatives