TP9380
vs
MRF314A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
10 A
|
3.4 A
|
Configuration |
Single
|
Single
|
DC Current Gain-Min (hFE) |
20
|
20
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
100 W
|
82 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
7
|
6
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
|
|
|