TPA180RL
vs
P2300EAL70
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LITTELFUSE INC
|
Part Package Code |
DO-15
|
TO-92
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count |
2
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
240 V
|
265 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
162 V
|
|
JEDEC-95 Code |
DO-15
|
TO-92
|
JESD-30 Code |
O-PALF-W2
|
O-PBCY-T2
|
JESD-609 Code |
e3
|
e3
|
Non-Repetitive Pk On-state Cur |
16 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
180 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
SINGLE OR DUAL CHIP
|
Breakover Voltage-Min |
|
190 V
|
Moisture Sensitivity Level |
|
2
|
|
|
|
Compare TPA180RL with alternatives
Compare P2300EAL70 with alternatives