TPA2005D1DGNG4 vs LM4667ITLX/NOPB feature comparison

TPA2005D1DGNG4 Texas Instruments

Buy Now Datasheet

LM4667ITLX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description HTSSOP, TSSOP8,.19 GREEN, DSBGA-9
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 2%
JESD-30 Code S-PDSO-G8 S-PBGA-B9
JESD-609 Code e4 e1
Length 3 mm 1.5145 mm
Moisture Sensitivity Level 1 1
Noise Figure-Nom 97 dB
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.4 W 1.3 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VFBGA
Package Equivalence Code TSSOP8,.19 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.675 mm
Supply Current-Max 4.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 1.5145 mm
Base Number Matches 1 1
Gain 12 dB

Compare TPA2005D1DGNG4 with alternatives

Compare LM4667ITLX/NOPB with alternatives