TPA2005D1DRBRQ1 vs MAX98500EWE+T feature comparison

TPA2005D1DRBRQ1 Texas Instruments

Buy Now Datasheet

MAX98500EWE+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description HVSON, WLP-16
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code S-PDSO-N8 S-PBGA-B16
Length 3 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.45 W 2.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 3 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Gain 20 dB
JESD-609 Code e1
Moisture Sensitivity Level 1
Package Equivalence Code BGA16,4X4,20
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare TPA2005D1DRBRQ1 with alternatives

Compare MAX98500EWE+T with alternatives