TPA2010D1YEFR vs SSM2305CPZ-REEL7 feature comparison

TPA2010D1YEFR Texas Instruments

Buy Now Datasheet

SSM2305CPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code BGA SON
Package Description 1.45 X 1.45 MM, DSBGA-9 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 9 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-XDSO-N8
Length 1.795 mm 3 mm
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.5 W 2.8 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVSON
Package Equivalence Code BGA9,3X3,20 SOLCC8,.11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.795 mm 3 mm
Base Number Matches 1 1
Manufacturer Package Code CP-8-13
Samacsys Manufacturer Analog Devices
Gain 18 dB
Harmonic Distortion 10%
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish Matte Tin (Sn) - annealed

Compare TPA2010D1YEFR with alternatives

Compare SSM2305CPZ-REEL7 with alternatives