TPA2035D1YZFT
vs
SSM2305RMZ-REEL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
DSBGA-9
|
MSOP-8
|
Pin Count |
9
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code |
S-XBGA-B9
|
S-PDSO-G8
|
JESD-609 Code |
e1
|
e3
|
Length |
1.79 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Noise Figure-Nom |
100 dB
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
2.75 W
|
2.8 W
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA9,3X3,20
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.625 mm
|
1.1 mm
|
Supply Current-Max |
5.7 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn) - annealed
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.79 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
RM-8
|
Gain |
|
18 dB
|
Harmonic Distortion |
|
10%
|
|
|
|
Compare TPA2035D1YZFT with alternatives
Compare SSM2305RMZ-REEL with alternatives