TPA3110D2PWPR vs TPA3100D2PHPRG4 feature comparison

TPA3110D2PWPR Texas Instruments

Buy Now Datasheet

TPA3100D2PHPRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP QFP
Package Description HTSSOP-28 HTFQFP, TQFP48,.35SQ
Pin Count 28 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G28 S-PQFP-G48
JESD-609 Code e4 e4
Length 9.7 mm 7 mm
Moisture Sensitivity Level 3 3
Noise Figure-Nom 102 dB 102 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 10 W 20 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTFQFP
Package Equivalence Code TSSOP28,.25 TQFP48,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 50 mA 26 mA
Supply Voltage-Max (Vsup) 26 V 26 V
Supply Voltage-Min (Vsup) 8 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 7 mm
Base Number Matches 1 1
Gain 36 dB

Compare TPA3110D2PWPR with alternatives

Compare TPA3100D2PHPRG4 with alternatives