If you like Findchips… You will love Findchips PRO. Try it Now.

TPA3116D2DADR vs TPA3116D2DAD feature comparison

TPA3116D2DADR Texas Instruments

Buy Now Datasheet

TPA3116D2DAD Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP, TSSOP32,.3 HTSSOP, TSSOP32,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time [object Object] [object Object]
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 36 dB 36 dB
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e4 e4
Length 11 mm 11 mm
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 50 W 50 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP32,.3 TSSOP32,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Power Supplies 12/24 V 12/24 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max (Vsup) 26 V 26 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare TPA3116D2DADR with alternatives

Compare TPA3116D2DAD with alternatives