TPA3129D2DAPR
vs
TPA3116D2DAD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HTSSOP,
HTSSOP-32
Reach Compliance Code
compliant
compliant
Date Of Intro
2017-06-30
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
36 dB
36 dB
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e4
e4
Length
11 mm
11 mm
Moisture Sensitivity Level
3
3
Noise Figure-Nom
102 dB
102 dB
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
15 W
50 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP32,.3
TSSOP32,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
26 V
26 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Qualification Status
Not Qualified
Supply Current-Max
50 mA
Compare TPA3129D2DAPR with alternatives
Compare TPA3116D2DAD with alternatives