TPA6130A2RTJRG4 vs MAX9879ERV+T feature comparison

TPA6130A2RTJRG4 Texas Instruments

Buy Now Datasheet

MAX9879ERV+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC20,.16SQ,20 ,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 1%
JESD-30 Code S-PQCC-N20 R-PBGA-B30
JESD-609 Code e4 e1
Length 4 mm 3.05 mm
Moisture Sensitivity Level 2 1
Number of Channels 2 3
Number of Functions 1 1
Number of Terminals 20 30
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.138 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Equivalence Code LCC20,.16SQ,20 BGA30,5X6,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.69 mm
Supply Current-Max 6 mA 24 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Channel Separation 75 dB
Technology BICMOS

Compare TPA6130A2RTJRG4 with alternatives

Compare MAX9879ERV+T with alternatives