TPA6139A2RGTR
vs
ADAU1513ACPZ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
HVQCCN, LCC16,.12SQ,20
|
7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
0.25 dB
|
|
JESD-30 Code |
S-PQCC-N16
|
S-XQCC-N48
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
7 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
48
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
0.025 W
|
23 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC48,.27SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
7 mm
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
QFN
|
Pin Count |
|
48
|
Manufacturer Package Code |
|
CP-48-1
|
Bandwidth-Nom |
|
20 kHz
|
Number of Channels |
|
2
|
Supply Current-Max |
|
40 mA
|
|
|
|
Compare TPA6139A2RGTR with alternatives
Compare ADAU1513ACPZ with alternatives