TPS2H000AQPWPRQ1
vs
TPS2HB35DQPWPRQ1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2016-10-19
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
|
High Side Driver |
YES
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Channels |
2
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current Flow Direction |
SOURCE
|
|
Output Peak Current Limit-Nom |
0.75 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
40 V
|
|
Supply Voltage-Min |
4 V
|
|
Supply Voltage-Nom |
13.5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TPS2H000AQPWPRQ1 with alternatives
Compare TPS2HB35DQPWPRQ1 with alternatives