TPS51206DSQR
vs
MP2115DQ
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
|
QFN-10
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OUTPUT VOLTAGE FROM 0.6V TO 6V
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
6 V
|
Input Voltage-Min |
|
2.8 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
S-PDSO-N10
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2000 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare MP2115DQ with alternatives