TPS53353DQPR
vs
MPM3680GRE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code |
SON
|
|
Package Description |
5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22
|
QFN-57
|
Pin Count |
22
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Monolithic Power Systems (MPS)
|
Additional Feature |
ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V; ALSO REQ VDD 4.5 TO 25 V
|
OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.65V TO 5V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
15 V
|
18 V
|
Input Voltage-Min |
1.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-N22
|
S-XQCC-N57
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
12 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
22
|
57
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
20 A
|
6 A
|
Output Voltage-Max |
5.5 V
|
5 V
|
Output Voltage-Min |
0.6 V
|
0.65 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HSON
|
QCCN
|
Package Equivalence Code |
SOLCC22,.2,20
|
LCC57,.5SQ,31
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.5 mm
|
4.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
24 Weeks
|
Control Mode |
|
VOLTAGE-MODE
|
Output Voltage-Nom |
|
1.2 V
|
Technology |
|
HYBRID
|
|
|
|
Compare TPS53353DQPR with alternatives
Compare MPM3680GRE with alternatives