TPS54229DDA
vs
TPS54228DR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-8
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
|
OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7 V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
18 V
|
18 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
7 V
|
7 V
|
Output Voltage-Min |
0.76 V
|
0.76 V
|
Output Voltage-Nom |
5.5 V
|
5.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.75 mm
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
650 kHz
|
700 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare TPS54229DDA with alternatives
Compare TPS54228DR with alternatives