TPS5430DDARG4 vs BD9400BFP-E2 feature comparison

TPS5430DDARG4 Texas Instruments

Buy Now Datasheet

BD9400BFP-E2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description HLSOP, ROHS COMPLIANT, HSOP-25
Pin Count 8 25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments ROHM Semiconductor
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 26 V
Input Voltage-Min 5.5 V 8 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G25
JESD-609 Code e4
Length 4.89 mm 13.6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 25
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 2 A
Output Voltage-Max 31 V
Output Voltage-Min 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HSSOP
Package Equivalence Code SOP8,.25 SOP32,.3,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 5.4 mm
Base Number Matches 1 1
Output Voltage-Nom 3.3 V

Compare TPS5430DDARG4 with alternatives