TPS54357PWPRG4 vs AP62300Z6-7 feature comparison

TPS54357PWPRG4 Texas Instruments

Buy Now Datasheet

AP62300Z6-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 18 V
Input Voltage-Min 6.65 V 4.2 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-F6
JESD-609 Code e4 e3
Length 5 mm 1.6 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 16 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VSOF
Package Equivalence Code TSSOP16,.25 FL6,.05,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 750 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 1.2 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature ALSO HAS PFM CONTROL TECHNIQUE
Output Voltage-Max 7 V
Output Voltage-Min 0.8 V
Supply Voltage-Nom (Vsup) 12 V

Compare TPS54357PWPRG4 with alternatives

Compare AP62300Z6-7 with alternatives