TPS564201DDCR vs LM22670MRE-ADJ feature comparison

TPS564201DDCR Texas Instruments

Buy Now Datasheet

LM22670MRE-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSOT-23, 6 PIN HLSOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-05-07
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 5.5 A
Output Voltage-Max 7 V
Output Voltage-Min 0.76 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HLSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm 1.68 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare TPS564201DDCR with alternatives

Compare LM22670MRE-ADJ with alternatives