TPS61085TDGKRQ1
vs
MAX1896EUT+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
MSOP
|
6-SOT_23-N/A
|
Package Description |
VSSOP-8
|
|
Pin Count |
8
|
6
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V
|
OUTPUT VOLTAGE IS ADJUSTABLE UP TO 13V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
6 V
|
5.5 V
|
Input Voltage-Min |
2.3 V
|
2.6 V
|
Input Voltage-Nom |
3.3 V
|
3 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
2.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3.2 A
|
|
Output Voltage-Max |
18.5 V
|
|
Output Voltage-Min |
2.8 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
1500 kHz
|
1400 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
1.625 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
6-SOT_23-N/A
|
Date Of Intro |
|
2001-11-27
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare TPS61085TDGKRQ1 with alternatives
Compare MAX1896EUT+ with alternatives