TPS61165DBVR
vs
TPS61165DRV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SON
|
Package Description |
SOT-23, 6 PIN
|
HVSON,
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Segments |
10
|
10
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVSON
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
0.8 mm
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.6 mm
|
2 mm
|
fmax-Min |
1.2 MHz
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPS61165DBVR with alternatives
Compare TPS61165DRV with alternatives