TPS61236PRWLR vs XTPS61022RWUT feature comparison

TPS61236PRWLR Texas Instruments

Buy Now Datasheet

XTPS61022RWUT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-9 HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-07-20 2019-01-25
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE;IN OUTPUT IN ADJUSTABLE MODE IS 2.9 TO 5.5V ADJUSTABLE OUTPUT VOLTAGE 2.2 TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT/VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 0.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-XBCC-N9 S-PDSO-N7
JESD-609 Code e4
Length 2.5 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 9 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 9.5 A
Output Voltage-Max 5.5 V
Output Voltage-Min 2.9 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN HVSON
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1250 kHz 1000 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm 2 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare TPS61236PRWLR with alternatives

Compare XTPS61022RWUT with alternatives