TPS61281YFFR
vs
TPS61288LRQQR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DSBGA-16
|
VQFN-11
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
|
Analog IC - Other Type |
BATTERY CHARGE CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
4.85 V
|
18 V
|
Input Voltage-Min |
2.3 V
|
2 V
|
Input Voltage-Nom |
3.2 V
|
3.6 V
|
JESD-30 Code |
S-XBGA-B16
|
R-PBCC-N11
|
JESD-609 Code |
e1
|
e3
|
Length |
1.666 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
11
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
4.4 V
|
18 V
|
Output Voltage-Min |
2.85 V
|
4.5 V
|
Output Voltage-Nom |
3.4 V
|
16 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VBCC
|
Package Equivalence Code |
BGA16,4X4,16
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.625 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
2300 kHz
|
600 kHz
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
Tin (Sn)
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.666 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
17.1 A
|
|
|
|
Compare TPS61281YFFR with alternatives
Compare TPS61288LRQQR with alternatives